Part Details for MAX338EPE+ by Maxim Integrated Products
Results Overview of MAX338EPE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX338EPE+ Information
MAX338EPE+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX338EPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX338EPE+-ND
|
DigiKey | IC MUX 8:1 400OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$12.4855 / $19.2600 | Buy Now |
Part Details for MAX338EPE+
MAX338EPE+ CAD Models
MAX338EPE+ Part Data Attributes
|
MAX338EPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX338EPE+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX338EPE+
This table gives cross-reference parts and alternative options found for MAX338EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX338EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG509ACJ+ | Maxim Integrated Products | $13.2624 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | MAX338EPE+ vs DG509ACJ+ |
MAX391CSE+ | Maxim Integrated Products | $3.4586 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX338EPE+ vs MAX391CSE+ |
MAX308ESE+ | Maxim Integrated Products | $6.8119 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SO-16 | MAX338EPE+ vs MAX308ESE+ |
MAX308CPE+ | Maxim Integrated Products | $9.9376 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | MAX338EPE+ vs MAX308CPE+ |
DG212EGE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 | MAX338EPE+ vs DG212EGE |
DG508AAK | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | MAX338EPE+ vs DG508AAK |
PS391EQEE | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, PDSO16, QSOP-16 | MAX338EPE+ vs PS391EQEE |
MAX308ESE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SO-16 | MAX338EPE+ vs MAX308ESE+T |
DG441AK/883 | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | MAX338EPE+ vs DG441AK/883 |
MAX358EPE+ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | MAX338EPE+ vs MAX358EPE+ |
MAX338EPE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX338EPE+ involves placing the device near the connector, using short traces, and minimizing the loop area to reduce EMI. A 4-layer PCB with a solid ground plane is recommended. Additionally, the device's GND pin should be connected to the PCB's ground plane using multiple vias.
-
To ensure reliable operation of the MAX338EPE+ in high-temperature environments, it is essential to follow proper thermal management practices. This includes providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. The device's junction temperature should be kept below 150°C to prevent thermal shutdown.
-
When using the MAX338EPE+ in a system with multiple USB devices, it is essential to ensure that the total current drawn from the bus does not exceed the maximum allowed current. The MAX338EPE+ can handle up to 500mA of current, but the total current drawn by all devices on the bus should not exceed 500mA. Additionally, the device's overcurrent protection feature should be enabled to prevent damage to the device or other components in the system.
-
To troubleshoot issues with the MAX338EPE+, start by verifying that the device is properly powered and that the input voltage is within the recommended range. Check the device's output voltage and current to ensure they are within the specified limits. Use an oscilloscope to check for any noise or oscillations on the output. If the issue persists, try replacing the device or checking for any board-level issues such as shorts or opens.
-
Yes, the MAX338EPE+ can be used in a battery-powered device. However, it is essential to consider the device's power consumption and ensure that it does not drain the battery excessively. The device's low-power shutdown mode can be used to reduce power consumption when the device is not in use. Additionally, the device's input voltage range should be compatible with the battery voltage.