Part Details for MAX3373EEKA+TG0N by Analog Devices Inc
Results Overview of MAX3373EEKA+TG0N by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3373EEKA+TG0N Information
MAX3373EEKA+TG0N by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3373EEKA+TG0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 447 |
|
RFQ |
Part Details for MAX3373EEKA+TG0N
MAX3373EEKA+TG0N CAD Models
MAX3373EEKA+TG0N Part Data Attributes
|
MAX3373EEKA+TG0N
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3373EEKA+TG0N
Analog Devices Inc
Interface Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Output Polarity | TRUE | |
Supply Voltage-Nom | 3.3 V |