Part Details for MAX3316CAE+T by Maxim Integrated Products
Results Overview of MAX3316CAE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3316CAE+T Information
MAX3316CAE+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3316CAE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3316CAE+T-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8483 | Buy Now |
Part Details for MAX3316CAE+T
MAX3316CAE+T CAD Models
MAX3316CAE+T Part Data Attributes
|
MAX3316CAE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3316CAE+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Low Current-Max | 0.0005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 175 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MAX3316CAE+T
This table gives cross-reference parts and alternative options found for MAX3316CAE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3316CAE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3316CAE+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | MAX3316CAE+T vs MAX3316CAE+ |
MAX3316CAE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | MAX3316CAE+T vs MAX3316CAE-T |
MAX3316EAE+ | Analog Devices Inc | Check for Price | 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | MAX3316CAE+T vs MAX3316EAE+ |
MAX3316CAE | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, SSOP-16 | MAX3316CAE+T vs MAX3316CAE |
MAX3316EAE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | MAX3316CAE+T vs MAX3316EAE+T |
MAX3316EAE+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | MAX3316CAE+T vs MAX3316EAE+ |
MAX3316CAE+T | Analog Devices Inc | Check for Price | 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | MAX3316CAE+T vs MAX3316CAE+T |
MAX3316EAE | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | MAX3316CAE+T vs MAX3316EAE |
MAX3316CAE+ | Analog Devices Inc | Check for Price | 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | MAX3316CAE+T vs MAX3316CAE+ |
MAX3316EAE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | MAX3316CAE+T vs MAX3316EAE-T |
MAX3316CAE+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX3316CAE+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The MAX3316CAE+T requires a single 3.3V or 5V power supply. It's recommended to power the device using a low-noise, low-dropout regulator. Power sequencing is not critical, but it's recommended to power the device after the input signals are stable to prevent any potential latch-up conditions.
-
The MAX3316CAE+T can support data rates up to 100Mbps, making it suitable for high-speed applications such as USB, SATA, and PCIe.
-
The MAX3316CAE+T has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Additionally, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input lines to provide additional protection.
-
The MAX3316CAE+T has an operating temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications, including industrial, automotive, and consumer electronics.