Datasheets
MAX3243EEUI-T by:

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, TSSOP-28

Part Details for MAX3243EEUI-T by Maxim Integrated Products

Results Overview of MAX3243EEUI-T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MAX3243EEUI-T Information

MAX3243EEUI-T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for MAX3243EEUI-T

Part # Distributor Description Stock Price Buy
Vyrian Interface ICs 1087
RFQ

Part Details for MAX3243EEUI-T

MAX3243EEUI-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3243EEUI-T Part Data Attributes

MAX3243EEUI-T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3243EEUI-T Maxim Integrated Products Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, TSSOP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description TSSOP, TSSOP28,.25
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 3
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 9.7 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Receiver Number of Bits 5
Seated Height-Max 1.1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for MAX3243EEUI-T

This table gives cross-reference parts and alternative options found for MAX3243EEUI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243EEUI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX3243ECUI-T Maxim Integrated Products Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, TSSOP-28 MAX3243EEUI-T vs MAX3243ECUI-T
ICL3243CV-T Intersil Corporation Check for Price TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 MAX3243EEUI-T vs ICL3243CV-T
MAX3243EEUI+T Analog Devices Inc Check for Price ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C MAX3243EEUI-T vs MAX3243EEUI+T
ICL3243CVZ-T Renesas Electronics Corporation Check for Price 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel MAX3243EEUI-T vs ICL3243CVZ-T
ICL3243EIAH-T Intersil Corporation Check for Price TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28 MAX3243EEUI-T vs ICL3243EIAH-T
MAX3243EUI-T Maxim Integrated Products Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 MAX3243EEUI-T vs MAX3243EUI-T
ICL3243CA Intersil Corporation Check for Price TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 MAX3243EEUI-T vs ICL3243CA
ICL3243ECAZ-T Renesas Electronics Corporation Check for Price ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel MAX3243EEUI-T vs ICL3243ECAZ-T
ICL3243ECVZ-T Renesas Electronics Corporation Check for Price ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel MAX3243EEUI-T vs ICL3243ECVZ-T
ICL3243ECVZA Intersil Corporation Check for Price TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 MAX3243EEUI-T vs ICL3243ECVZA
Part Number Manufacturer Composite Price Description Compare
MAX3241CAI Maxim Integrated Products $4.8729 Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 MAX3243EEUI-T vs MAX3241CAI
MAX3241ECUI Rochester Electronics LLC Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 MAX3243EEUI-T vs MAX3241ECUI
MAX3241EEUI/GG8 Maxim Integrated Products Check for Price Line Transceiver, MAX3243EEUI-T vs MAX3241EEUI/GG8
ICL3243ECV Intersil Corporation Check for Price TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 MAX3243EEUI-T vs ICL3243ECV
ICL3241ECAZ-T Renesas Electronics Corporation Check for Price ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel MAX3243EEUI-T vs ICL3241ECAZ-T
MAX3243EEAI+T Analog Devices Inc Check for Price ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C MAX3243EEUI-T vs MAX3243EEAI+T
MAX3241ECUI+T Analog Devices Inc Check for Price ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C MAX3243EEUI-T vs MAX3241ECUI+T
MAX3243EEWI+ Maxim Integrated Products Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SOP-28 MAX3243EEUI-T vs MAX3243EEWI+
ICL3243EIA-T Intersil Corporation Check for Price TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 MAX3243EEUI-T vs ICL3243EIA-T
ICL3243EIVZ-T Renesas Electronics Corporation Check for Price ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel MAX3243EEUI-T vs ICL3243EIVZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3243EEUI-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3243EEUI-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3243EEUI-T would you like to use for your alert(s)?
  • Please alert me when MAX3243EEUI-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3243EEUI-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3243EEUI-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3243EEUI-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3243EEUI-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3243EEUI-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: