-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3225EEAP+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2511553
|
element14 Asia-Pacific | , RS232 , 1MBPS, 5.5V, SSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$7.4100 / $12.5300 | Buy Now |
DISTI #
700-MAX3225EEAP
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus RoHS: Compliant | 3199 |
|
$7.0500 / $11.9400 | Buy Now |
DISTI #
V99:2348_26370428
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2428 | Americas - 30 |
|
$7.5740 / $12.3830 | Buy Now |
DISTI #
V36:1790_26370428
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks Date Code: 2311 | Americas - 1 |
|
$6.5850 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 1µA, 1Mbp Package Multiple: 1 | 219 |
|
$5.6400 / $12.5000 | Buy Now |
DISTI #
MAX3225EEAP+
|
TME | IC: interface, transceiver, full duplex,RS232, 1Mbps, SSOP20 Min Qty: 1 | 0 |
|
$7.0700 / $9.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3225EEAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3225EEAP+
Analog Devices Inc
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX3225EEAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3225EEAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3224EEAP+ | Analog Devices Inc | $1.6841 | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX3225EEAP+ vs MAX3224EEAP+ |
SP3222BEY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, TSSOP-20 | MAX3225EEAP+ vs SP3222BEY |
MAX3225EAAP+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C | MAX3225EEAP+ vs MAX3225EAAP+T |
TRS3223CDBRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | MAX3225EEAP+ vs TRS3223CDBRG4 |
MAX3224EEUP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | MAX3225EEAP+ vs MAX3224EEUP |
MAX3224EEAP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3225EEAP+ vs MAX3224EEAP |
SP3222EEA/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, SSOP-20 | MAX3225EEAP+ vs SP3222EEA/TR |
SP3222EUCY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, TSSOP-20 | MAX3225EEAP+ vs SP3222EUCY |
MAX3222EEUP/V+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | MAX3225EEAP+ vs MAX3222EEUP/V+ |
MAX3232ECUP+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | MAX3225EEAP+ vs MAX3232ECUP+T |
The MAX3225EEAP+ requires careful layout and placement to ensure proper operation. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the device away from high-current paths, using a solid ground plane, and minimizing trace lengths and widths.
The MAX3225EEAP+ has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
The maximum cable length supported by the MAX3225EEAP+ depends on the baud rate and cable characteristics. As a general rule, the MAX3225EEAP+ can support cable lengths up to 100 meters at 9600bps, but this can be reduced at higher baud rates. It's recommended to consult the datasheet and perform testing to determine the maximum cable length for a specific application.
Yes, the MAX3225EEAP+ can be used in a multi-point RS-485 network, but it's important to ensure that the network is properly terminated and that the device is configured correctly. The MAX3225EEAP+ can support up to 32 devices on a single bus, but the total bus length and number of devices will affect the signal integrity and reliability of the network.
The MAX3225EEAP+ can be configured for half-duplex or full-duplex operation by controlling the DE (driver enable) and RE (receiver enable) pins. In half-duplex mode, the DE pin is used to enable the transmitter, and the RE pin is used to enable the receiver. In full-duplex mode, the DE pin is tied high, and the RE pin is tied low.