Part Details for MAX309EPE+ by Maxim Integrated Products
Results Overview of MAX309EPE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX309EPE+ Information
MAX309EPE+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX309EPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3229
|
Newark | Analogue Mux, Dual, 4:1, Dip-16, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 30V, ± 5V To ± 20V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX309EPE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX309EPE+-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$13.9377 / $21.3500 | Buy Now |
Part Details for MAX309EPE+
MAX309EPE+ CAD Models
MAX309EPE+ Part Data Attributes
|
MAX309EPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX309EPE+
Maxim Integrated Products
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX309EPE+
This table gives cross-reference parts and alternative options found for MAX309EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX309EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX309EJE | Rochester Electronics LLC | Check for Price | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 | MAX309EPE+ vs MAX309EJE |
MAX309CPE+ | Analog Devices Inc | Check for Price | Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | MAX309EPE+ vs MAX309CPE+ |
MAX309EPE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX309EPE+ involves keeping the signal traces as short as possible, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure reliable operation of the MAX309EPE+ in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its specified temperature range (-40°C to +85°C) and derated according to the thermal derating curve provided in the datasheet.
-
The maximum cable length that can be driven by the MAX309EPE+ depends on the specific application and the type of cable used. However, as a general rule, the device can drive cables up to 100 meters long at a data rate of 100 Mbps. For longer cable lengths or higher data rates, it's recommended to use repeaters or active cables to ensure signal integrity.
-
To troubleshoot common issues with the MAX309EPE+, it's essential to follow a systematic approach, starting with visual inspection of the PCB and device, followed by signal integrity analysis using an oscilloscope or signal analyzer. Additionally, checking the power supply voltage, signal termination, and device configuration can help identify the root cause of the issue. Maxim Integrated Products also provides application notes and technical support resources to help troubleshoot and resolve issues.
-
The MAX309EPE+ is a standard RS-485 transceiver that is compatible with other RS-485 devices and transceivers from different manufacturers. However, it's essential to ensure that the devices are configured correctly and operate at the same data rate and voltage levels to ensure reliable communication.