-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX293EPA+ by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516146
|
Farnell | SWITCHED CAP FILTER, LOWPASS, 25KHZ, DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$10.9891 / $20.7675 | Buy Now |
DISTI #
700-MAX293EPA
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Elliptic, Switched-C RoHS: Compliant | 50 |
|
$10.6000 / $17.3100 | Buy Now |
|
Analog Devices Inc | 8th-Order, Lowpass, Elliptic, Package Multiple: 1 | 3 |
|
$8.0600 / $18.1200 | Buy Now |
DISTI #
MAX293EPA+
|
TME | Filter: digital, switched capacitor, active,lowpass, DIP8, 25kHz Min Qty: 1 | 0 |
|
$9.6600 / $13.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX293EPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX293EPA+
Analog Devices Inc
8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1992-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | ELLIPTIC | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX293EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX293EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX293CPA+ | Analog Devices Inc | $10.6381 | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | MAX293EPA+ vs MAX293CPA+ |
MAX293CPA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDIP8, PLASTIC, DIP-8 | MAX293EPA+ vs MAX293CPA+ |
MAX293EPA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDIP8, PLASTIC, DIP-8 | MAX293EPA+ vs MAX293EPA+ |
MAX293MJA | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CDIP8, CERDIP-8 | MAX293EPA+ vs MAX293MJA |
The MAX293EPA+ requires careful PCB design and layout to ensure proper operation. It's recommended to follow the guidelines in the datasheet, including keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's essential to minimize the loop area of the input and output traces to reduce EMI.
The choice of input and output capacitors depends on the specific application and operating conditions. In general, X5R or X7R ceramic capacitors with a voltage rating of at least 2x the maximum input voltage are recommended. The output capacitor should be chosen based on the desired output ripple voltage and the maximum output current. A general rule of thumb is to use a capacitor with a capacitance value of at least 10uF for every 1A of output current.
The MAX293EPA+ is rated for operation from -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's essential to ensure that the device is operated within the recommended temperature range to maintain its specifications and lifespan.
The MAX293EPA+ is a commercial-grade device, and its reliability and performance may not meet the requirements of high-reliability or aerospace applications. Analog Devices offers other devices that are specifically designed and qualified for these applications, such as the MAX293EPAH+ or the MAX293EPAV+. It's essential to consult with Analog Devices or a qualified representative to determine the suitability of the MAX293EPA+ or other devices for these applications.
Troubleshooting the MAX293EPA+ requires a systematic approach. First, ensure that the device is properly powered and configured. Check the input voltage, output voltage, and output current to ensure they are within the recommended specifications. Verify that the PCB design and layout meet the guidelines in the datasheet. If the issue persists, consult the datasheet and application notes for troubleshooting guides and FAQs. If necessary, contact Analog Devices' technical support for further assistance.