-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX291CSA+ by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX291CSA
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Switched-Capacitor F RoHS: Compliant | 1903 |
|
$9.8600 / $15.5700 | Buy Now |
|
Analog Devices Inc | 8th-Order, Lowpass, Switched-C Package Multiple: 1 | 1044 |
|
$7.4200 / $16.0500 | Buy Now |
DISTI #
MAX291CSA+
|
TME | Filter: digital, switched capacitor, active,Butterworth,lowpass Min Qty: 1 | 62 |
|
$9.3100 / $13.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX291CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX291CSA+
Analog Devices Inc
8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX291CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX291CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX291CSA | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | MAX291CSA+ vs MAX291CSA |
MAX291ESA | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | MAX291CSA+ vs MAX291ESA |
MAX291ESA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | MAX291CSA+ vs MAX291ESA-T |
MAX291ESA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SO-8 | MAX291CSA+ vs MAX291ESA+T |
MAX291CSA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SO-8 | MAX291CSA+ vs MAX291CSA+T |
A good layout and routing practice for the MAX291CSA+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a shielded cable for the RF input and to keep the device away from high-frequency sources.
To optimize the performance of the MAX291CSA+, you should consider factors such as the input signal frequency, amplitude, and impedance, as well as the desired output signal characteristics. You may need to adjust the values of the external components, such as the capacitors and resistors, to achieve the desired performance. Additionally, you can use simulation tools and models provided by Analog Devices to simulate and optimize the device's performance.
The MAX291CSA+ is rated for operation over the industrial temperature range of -40°C to +85°C. However, the device's performance may degrade at higher temperatures, and it's recommended to derate the device's performance accordingly.
Yes, the MAX291CSA+ can be used in a non-50Ω system, but it may require additional external components to match the impedance. The device is designed to operate with a 50Ω input impedance, but it can be adapted to work with other impedances by using impedance-matching networks or transformers.
To troubleshoot common issues with the MAX291CSA+, you should first check the device's power supply and ensure that it's within the recommended range. You should also verify that the input signal is within the recommended frequency range and amplitude. Additionally, you can use simulation tools and models to simulate the device's behavior and identify potential issues. If the problem persists, you may need to consult the device's datasheet and application notes or contact Analog Devices' technical support.