Part Details for MAX2609EUT+T by Maxim Integrated Products
Results Overview of MAX2609EUT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2609EUT+T Information
MAX2609EUT+T by Maxim Integrated Products is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX2609EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3004
|
Newark | Vco, Diff Output, 650Mhz, 5.5V, Sot-23, Frequency:650Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2609EUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3092 |
|
$0.9970 | Buy Now |
DISTI #
175-MAX2609EUT+TCT-ND
|
DigiKey | IC VCO IF W/DIFF OUT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1374 In Stock |
|
$1.7546 / $2.9200 | Buy Now |
Part Details for MAX2609EUT+T
MAX2609EUT+T CAD Models
MAX2609EUT+T Part Data Attributes
|
MAX2609EUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2609EUT+T
Maxim Integrated Products
Baseband Circuit, PDSO6, ULTRA SMALL, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | ULTRA SMALL, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX2609EUT+T
This table gives cross-reference parts and alternative options found for MAX2609EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2609EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2609EUT-T | Maxim Integrated Products | Check for Price | Baseband Circuit, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | MAX2609EUT+T vs MAX2609EUT-T |
MAX2609EUT+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX2609EUT+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the antenna. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the RF signal, a layer for the ground plane, and two layers for the power supply and digital signals.
-
The value of the external inductor (L1) depends on the operating frequency, output power, and input voltage. A good starting point is to use the inductor value recommended in the datasheet (e.g., 10nH). Then, adjust the value based on the specific application requirements and perform impedance matching to optimize the performance.
-
The MAX2609EUT+T can handle up to 30dBm (1W) of output power. However, the actual power handling capability may be limited by the thermal performance of the device, the PCB layout, and the external components. It's essential to ensure that the device operates within the recommended operating conditions to avoid overheating and damage.
-
Impedance matching for the MAX2609EUT+T involves using a pi-network or a T-network of capacitors and inductors to match the output impedance of the device to the antenna impedance. The goal is to achieve a conjugate match to maximize the power transfer and minimize reflections. Use simulation tools or impedance matching software to design the matching network.
-
The recommended operating temperature range for the MAX2609EUT+T is -40°C to +85°C. However, the device can operate up to +125°C for short periods during power-up or power-down. It's essential to ensure that the device operates within the recommended temperature range to maintain its performance and reliability.