Part Details for MAX24287ETK2T by Microchip Technology Inc
Results Overview of MAX24287ETK2T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX24287ETK2T Information
MAX24287ETK2T by Microchip Technology Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX24287ETK2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2379
|
Newark | 10/100/1000Mbps Par-To-Ser Mii Conv 68 Wqfn 8X8X0.8Mm T/R Rohs Compliant: Yes |Microchip MAX24287ETK2T RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 | Buy Now |
DISTI #
MAX24287ETK2T
|
Avnet Americas | - Tape and Reel (Alt: MAX24287ETK2T) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.8951 / $10.2419 | Buy Now |
DISTI #
494-MAX24287ETK+T
|
Mouser Electronics | Serializers & Deserializers - Serdes 10/100/1000Mbps Par-to-Ser MII Conv RoHS: Compliant | 0 |
|
$10.8500 | Order Now |
DISTI #
MAX24287ETK2T
|
Microchip Technology Inc | 10/100/1000Mbps Par-to-Ser MII Conv, WQFN, Projected EOL: 2044-04-25 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$8.9700 / $13.5000 | Buy Now |
|
Onlinecomponents.com | Bus Converter Interface RoHS: Compliant | Alternative Product Available |
|
$11.0000 / $32.2900 | Buy Now |
|
NAC | 10/100/1000Mbps Par-to-Ser MII Conv, 68 WQFN 8x8x0.8mm T/R RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 | 0 |
|
$10.5900 / $12.7600 | Buy Now |
DISTI #
MAX24287ETK2T
|
Avnet Silica | (Alt: MAX24287ETK2T) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MAX24287ETK2T
|
EBV Elektronik | (Alt: MAX24287ETK2T) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Bus Converter Interface RoHS: Compliant | Alternative Product Available |
|
$11.0000 / $32.2900 | Buy Now |
|
Vyrian | Telecommunications | 1484 |
|
RFQ |
Part Details for MAX24287ETK2T
MAX24287ETK2T CAD Models
MAX24287ETK2T Part Data Attributes
|
MAX24287ETK2T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX24287ETK2T
Microchip Technology Inc
ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFN-68 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SONET | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.31SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 205 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
MAX24287ETK2T Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10uF capacitor between VCC and GND, and a 1uF capacitor between AVCC and AGND.
-
Ensure a clean power-up sequence by applying VCC before AVCC. Use a 10kΩ pull-up resistor on the RESET pin to VCC. Configure the device using the SPI interface, and ensure the clock frequency is within the recommended range of 1-10 MHz.
-
The MAX24287ETK2T has a thermal pad that must be connected to a solid ground plane for heat dissipation. Ensure good airflow around the device, and consider using a heat sink if the device is expected to operate at high temperatures or high currents.
-
Use a logic analyzer or oscilloscope to monitor the SPI interface and verify the clock frequency and data transmission. Check the power supply voltage and ensure it is within the recommended range. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
Yes, the MAX24287ETK2T is sensitive to electromagnetic interference (EMI). Use a shielded enclosure, and ensure the PCB layout is designed to minimize EMI radiation. Follow good EMI/EMC design practices, such as using a common-mode choke and EMI filters.