Part Details for MAX232AEWE+TG068 by Maxim Integrated Products
Results Overview of MAX232AEWE+TG068 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX232AEWE+TG068 Information
MAX232AEWE+TG068 by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX232AEWE+TG068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1565 |
|
RFQ |
Part Details for MAX232AEWE+TG068
MAX232AEWE+TG068 CAD Models
MAX232AEWE+TG068 Part Data Attributes
|
MAX232AEWE+TG068
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX232AEWE+TG068
Maxim Integrated Products
Line Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX232AEWE+TG068 Frequently Asked Questions (FAQ)
-
The MAX232AEWE+TG068 can support data rates up to 120 kbps, but it's recommended to limit the data rate to 100 kbps for reliable operation.
-
Yes, the MAX232AEWE+TG068 is compatible with 3.3V systems, but you'll need to ensure that the input voltage to the VCC pin is within the recommended range of 4.5V to 5.5V. You can use a voltage regulator or a level translator to achieve this.
-
To properly power down the MAX232AEWE+TG068, you should connect the SHDN pin to a logic low signal. This will put the device in a low-power shutdown mode, reducing power consumption to less than 1 μA.
-
To minimize noise and ensure reliable operation, it's recommended to follow a star-ground topology and keep the signal traces short and away from power traces. Also, ensure that the capacitors are placed close to the device and that the layout is symmetrical to reduce electromagnetic interference (EMI).
-
The MAX232AEWE+TG068 is rated for operation up to 85°C, but it's recommended to derate the device for temperatures above 70°C. You should also ensure that the device is properly heat-sinked and that the PCB is designed to handle high temperatures.