-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Low-Dropout Linear Regulators with External Bias Supply, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1983EUT+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1983EUTT
|
Mouser Electronics | LDO Voltage Regulators Low-Voltage, Low-Dropout Linear Regulato RoHS: Compliant | 1666 |
|
$1.7000 / $2.8000 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Low-Dropout Linea Min Qty: 1 Package Multiple: 1 | 53076 |
|
$1.7452 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1983EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1983EUT+T
Analog Devices Inc
Low-Voltage, Low-Dropout Linear Regulators with External Bias Supply, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1983EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1983EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1983EUT+ | Analog Devices Inc | Check for Price | Low-Voltage, Low-Dropout Linear Regulators with External Bias Supply, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX1983EUT+T vs MAX1983EUT+ |
MAX1983EUT-T | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 0.8V Min, 2V Max, 0.35V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN | MAX1983EUT+T vs MAX1983EUT-T |
A good PCB layout for the MAX1983EUT+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The choice of input and output capacitors for the MAX1983EUT+T depends on the specific application and operating conditions. In general, it's recommended to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor selection should also consider the voltage rating, ripple current, and temperature range.
The MAX1983EUT+T has an operating temperature range of -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. In general, it's recommended to keep the ambient temperature below 85°C to ensure reliable operation and to prevent overheating.
Proper thermal management for the MAX1983EUT+T involves providing a good thermal path from the device to a heat sink or a metal pad on the PCB. This can be achieved by using a thermal interface material, such as thermal tape or thermal grease, and ensuring that the device is properly soldered to the PCB. Additionally, it's recommended to use a heat sink or a metal pad with a sufficient thermal conductivity to dissipate the heat generated by the device.
The recommended input voltage range for the MAX1983EUT+T is 2.7V to 5.5V, but the device can operate with input voltages as low as 2.5V and as high as 6V. However, operating the device outside the recommended input voltage range may affect its performance and reliability.