Datasheets
MAX188DCPP by:

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20

Part Details for MAX188DCPP by Maxim Integrated Products

Results Overview of MAX188DCPP by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

MAX188DCPP Information

MAX188DCPP by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for MAX188DCPP

Part # Distributor Description Stock Price Buy
Quest Components 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20 12
  • 1 $43.4400
  • 7 $41.2680
  • 13 $39.0960
$39.0960 / $43.4400 Buy Now
Quest Components 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20 7
  • 1 $28.2360
$28.2360 Buy Now

Part Details for MAX188DCPP

MAX188DCPP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX188DCPP Part Data Attributes

MAX188DCPP Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX188DCPP Maxim Integrated Products ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2.048 V
Analog Input Voltage-Min -2.048 V
Conversion Time-Max 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Length 26.16 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 8
Number of Bits 12
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample Rate 0.133 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 4.572 mm
Supply Current-Max 2.5 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MAX188DCPP

This table gives cross-reference parts and alternative options found for MAX188DCPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX188DCPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX188ACPP+ Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 MAX188DCPP vs MAX188ACPP+
MAX188DEPP Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 MAX188DCPP vs MAX188DEPP
MAX188BEPP Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 MAX188DCPP vs MAX188BEPP
MAX188AMJP Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 MAX188DCPP vs MAX188AMJP
MAX188BMJP Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 MAX188DCPP vs MAX188BMJP
MAX188ACPP Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 MAX188DCPP vs MAX188ACPP
MAX188AEPP+ Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 MAX188DCPP vs MAX188AEPP+
MAX188ACPP+ Analog Devices Inc Check for Price Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C MAX188DCPP vs MAX188ACPP+
MAX188DCPP+ Analog Devices Inc Check for Price Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C MAX188DCPP vs MAX188DCPP+
Part Number Manufacturer Composite Price Description Compare
MAX188DMJP Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 MAX188DCPP vs MAX188DMJP
MAX188CMJP Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 MAX188DCPP vs MAX188CMJP
MAX188CEPP Maxim Integrated Products Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 MAX188DCPP vs MAX188CEPP

MAX188DCPP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX188DCPP by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX188DCPP by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX188DCPP would you like to use for your alert(s)?
  • Please alert me when MAX188DCPP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX188DCPP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX188DCPP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX188DCPP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX188DCPP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX188DCPP by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: