Datasheets
MAX1605ETT+T by:

30V Internal Switch LCD Bias Supply, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C

Part Details for MAX1605ETT+T by Analog Devices Inc

Results Overview of MAX1605ETT+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing Automotive

MAX1605ETT+T Information

MAX1605ETT+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for MAX1605ETT+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1605ETTT
Mouser Electronics LCD Drivers 30V Internal Switch LCD Bias Supply RoHS: Compliant 885
  • 1 $6.5300
  • 10 $6.4600
  • 100 $5.8200
  • 250 $5.5300
  • 500 $4.9600
  • 1,000 $4.1800
  • 2,500 $2.4600
$2.4600 / $6.5300 Buy Now
Analog Devices Inc 30V Internal Switch LCD Bias S Min Qty: 2500 Package Multiple: 1 0
  • 1 $6.3300
  • 1,000 $1.9700
  • 2,500 $2.6729
$1.9700 / $6.3300 Buy Now

Part Details for MAX1605ETT+T

MAX1605ETT+T CAD Models

MAX1605ETT+T Part Data Attributes

MAX1605ETT+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1605ETT+T Analog Devices Inc 30V Internal Switch LCD Bias Supply, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 6-LFCSP-3X3X0.75
Package Description 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-6
Pin Count 6
Manufacturer Package Code 6-LFCSP-3X3X0.75
Reach Compliance Code compliant
Date Of Intro 2000-07-01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.4 V
Input Voltage-Nom 3.3 V
JESD-30 Code S-XDSO-N6
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.58 A
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC6,.13,38
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 500 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX1605ETT+T

This table gives cross-reference parts and alternative options found for MAX1605ETT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1605ETT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX1605ETT Rochester Electronics LLC Check for Price 0.58A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 MAX1605ETT+T vs MAX1605ETT
Part Number Manufacturer Composite Price Description Compare
MAX1605ETT Maxim Integrated Products Check for Price Switching Regulator, Current-mode, 0.58A, 500kHz Switching Freq-Max, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 MAX1605ETT+T vs MAX1605ETT
MAX771MJA Maxim Integrated Products Check for Price Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, CDIP8, CERDIP-8 MAX1605ETT+T vs MAX771MJA
MAX771EPA Maxim Integrated Products Check for Price Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 MAX1605ETT+T vs MAX771EPA
MAX771CPA+ Analog Devices Inc Check for Price 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C MAX1605ETT+T vs MAX771CPA+
MAX1605EUT#G16 Maxim Integrated Products Check for Price Switching Regulator, Current-mode, 0.58A, 500kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, MO-170AB, SOT-23, 6 PIN MAX1605ETT+T vs MAX1605EUT#G16
MAX771CSA-T Maxim Integrated Products Check for Price Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 MAX1605ETT+T vs MAX771CSA-T
MAX771EPA+ Maxim Integrated Products Check for Price Switching Controller, Current-mode, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 MAX1605ETT+T vs MAX771EPA+
MAX1605EUT+ Analog Devices Inc Check for Price 30V Internal Switch LCD Bias Supply, 6-SOT_23-N/A, 6 Pins, -40 to 85C MAX1605ETT+T vs MAX1605EUT+
MAX771CSA+T Maxim Integrated Products Check for Price Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 MAX1605ETT+T vs MAX771CSA+T
MAX771CSA+ Maxim Integrated Products Check for Price Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 MAX1605ETT+T vs MAX771CSA+

MAX1605ETT+T Frequently Asked Questions (FAQ)

  • The MAX1605ETT+T requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the battery, use a solid ground plane, and keep the input and output traces short and separate. Additionally, it is recommended to use a 10uF ceramic capacitor at the input and a 1uF ceramic capacitor at the output to filter out noise.

  • The output voltage of the MAX1605ETT+T can be adjusted by using an external resistor divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.

  • The maximum input voltage that the MAX1605ETT+T can handle is 28V. Exceeding this voltage may damage the device. It is recommended to use a voltage limiter or a transient voltage suppressor to protect the device from voltage spikes or surges.

  • The MAX1605ETT+T has built-in input voltage transient protection, which can handle voltage spikes up to 40V for a duration of 100ms. However, it is still recommended to use a voltage limiter or a transient voltage suppressor to protect the device from repeated or prolonged voltage spikes.

  • The typical startup time for the MAX1605ETT+T is around 100ms. However, this time can vary depending on the input voltage, output load, and other factors. It is recommended to add a startup delay circuit or a soft-start circuit to ensure a smooth startup.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1605ETT+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1605ETT+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1605ETT+T would you like to use for your alert(s)?
  • Please alert me when MAX1605ETT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1605ETT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1605ETT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1605ETT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1605ETT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1605ETT+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: