Part Details for MAX14932BAWE+ by Maxim Integrated Products
Results Overview of MAX14932BAWE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14932BAWE+ Information
MAX14932BAWE+ by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX14932BAWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX14932BAWE+-ND
|
DigiKey | DGTL ISOLTR 2.75KV 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$3.6263 / $6.3900 | Buy Now |
Part Details for MAX14932BAWE+
MAX14932BAWE+ CAD Models
MAX14932BAWE+ Part Data Attributes
|
MAX14932BAWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14932BAWE+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
MAX14932BAWE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX14932BAWE+ is to keep the analog and digital grounds separate, use a solid ground plane, and keep the power supply decoupling capacitors close to the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable communication between the MAX14932BAWE+ and the microcontroller, it is recommended to use a dedicated SPI bus, use a pull-up resistor on the CS pin, and ensure that the clock frequency is within the specified range. Additionally, it is recommended to use a buffer or a repeater if the distance between the MAX14932BAWE+ and the microcontroller is greater than 10 inches.
-
The maximum cable length supported by the MAX14932BAWE+ depends on the specific application and the type of cable used. However, as a general rule, the maximum cable length is limited to 100 meters for a single-ended configuration and 200 meters for a differential configuration.
-
To troubleshoot issues with the MAX14932BAWE+, it is recommended to check the power supply voltage, ensure that the device is properly configured, and verify that the communication protocol is correct. Additionally, it is recommended to use a logic analyzer or an oscilloscope to debug the SPI bus and ensure that the signals are within the specified range.
-
Yes, the MAX14932BAWE+ is compatible with both 3.3V and 5V systems. The device has a wide operating voltage range of 2.7V to 5.5V, making it suitable for use in a variety of applications.