-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1483ESA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2296
|
Newark | Rs422/Rs485 Txrx, 250Kbps, 5.25V, Nsoic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices MAX1483ESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8100 / $5.1900 | Buy Now |
DISTI #
700-MAX1483ESAT
|
Mouser Electronics | RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers RoHS: Compliant | 1929 |
|
$2.4800 / $4.8700 | Buy Now |
|
Analog Devices Inc | 20µA, 1/8-Unit-Load, Slew-Rate Min Qty: 1 Package Multiple: 1 | 9913 |
|
$2.4875 / $4.8700 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 1053 |
|
RFQ | |
DISTI #
SMC-MAX1483ESA+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1404 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1483ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1483ESA+T
Analog Devices Inc
20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1483ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1483ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX487ESA+ | Maxim Integrated Products | $3.0537 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX1483ESA+T vs MAX487ESA+ |
MAX1483ESA+ | Maxim Integrated Products | $4.0236 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SO-8 | MAX1483ESA+T vs MAX1483ESA+ |
MAX487EESA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX1483ESA+T vs MAX487EESA |
ISL8483EIBZ | Intersil Corporation | Check for Price | ESD Protected to ±15kV, 5V, Low Power, Slew Rate Limited, RS-485/RS-422 Transceivers; SOIC8; Temp Range: -40° to 85°C | MAX1483ESA+T vs ISL8483EIBZ |
MAX483ESA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX1483ESA+T vs MAX483ESA+T |
SP483EEN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, SOIC-8 | MAX1483ESA+T vs SP483EEN-L/TR |
SP483EN/TR | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | MAX1483ESA+T vs SP483EN/TR |
ISL81483IBZ | Intersil Corporation | Check for Price | 5V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | MAX1483ESA+T vs ISL81483IBZ |
MAX487EESA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX1483ESA+T vs MAX487EESA-T |
ADM483AR-REEL7 | Analog Devices Inc | Check for Price | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver | MAX1483ESA+T vs ADM483AR-REEL7 |
It is recommended to follow a star-ground configuration, keeping the analog and digital grounds separate, and placing the device close to the power supply. Additionally, use a solid ground plane and keep the signal traces short and away from the power traces.
The MAX1483ESA+T requires a power-up sequence of VCC followed by VDD. Ensure that VCC is powered up first, and then VDD. Also, make sure to tie the EN pin high to enable the device.
The MAX1483ESA+T can support data rates up to 100 Mbps, but the actual data rate may vary depending on the specific application, cable length, and noise environment.
Use an oscilloscope to monitor the signal waveforms and check for signal integrity issues. Also, verify that the device is properly powered and initialized, and check the signal termination and impedance matching.
Yes, the MAX1483ESA+T can be used in hot-swap or hot-plug applications, but ensure that the device is properly powered down before removing or inserting the cable, and follow the recommended power-up sequence when re-applying power.