Part Details for MAX1113CEE+ by Maxim Integrated Products
Results Overview of MAX1113CEE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1113CEE+ Information
MAX1113CEE+ by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1113CEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1900
|
Newark | Adc, 4-Ch, Sar, 8Bit, 50Ksps, Qsop-16, Resolution (Bits):8Bit, Sampling Rate:50Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1113CEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$4.3100 / $9.5600 | Buy Now |
DISTI #
MAX1113CEE+-ND
|
DigiKey | IC ADC 8BIT SAR 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$4.7544 / $8.0100 | Buy Now |
Part Details for MAX1113CEE+
MAX1113CEE+ CAD Models
MAX1113CEE+ Part Data Attributes
|
MAX1113CEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1113CEE+
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 55 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1113CEE+
This table gives cross-reference parts and alternative options found for MAX1113CEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1113CEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1113CEE+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX1113CEE+ vs MAX1113CEE+T |
MAX1113CEE+T | Analog Devices Inc | Check for Price | +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | MAX1113CEE+ vs MAX1113CEE+T |
MAX1113CEE | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 | MAX1113CEE+ vs MAX1113CEE |
MAX1113EEE-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 | MAX1113CEE+ vs MAX1113EEE-T |
MAX1113EEE+ | Analog Devices Inc | Check for Price | +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1113CEE+ vs MAX1113EEE+ |
MAX1113EEE+T | Analog Devices Inc | Check for Price | +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1113CEE+ vs MAX1113EEE+T |
MAX1113EEE+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX1113CEE+ vs MAX1113EEE+T |
MAX1113CEE+ Frequently Asked Questions (FAQ)
-
The MAX1113CEE+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources.
-
The digital output of the MAX1113CEE+ is CMOS-compatible and can be connected directly to a microcontroller or other digital logic. However, it is recommended to use a buffer or a voltage translator if the output needs to drive a long cable or a high-capacitance load.
-
The maximum sampling rate of the MAX1113CEE+ is 1Msps (million samples per second). However, the actual sampling rate may be limited by the system clock frequency, the conversion time, and the settling time of the analog input signal.
-
The MAX1113CEE+ does not require calibration. It has an internal calibration circuit that ensures accurate conversions. However, it is recommended to perform a system-level calibration to account for any system-specific errors or offsets.
-
The MAX1113CEE+ has a power-on reset (POR) circuit that ensures the device is in a known state after power-up. The POR circuit holds the device in a reset state until the power supply voltage reaches a minimum threshold, and then releases the reset after a short delay.