Part Details for MASMLG100AE3 by Microchip Technology Inc
Results Overview of MASMLG100AE3 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMLG100AE3 Information
MASMLG100AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMLG100AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9376
|
Newark | Tvs 100V 5% 3000W Uni Smlg (Do-215Ab) Rohs Compliant: Yes |Microchip MASMLG100AE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $6.9100 | Buy Now |
DISTI #
MASMLG100AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 3KW 2-Pin DO-215AB - Bulk (Alt: MASMLG100AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2010 / $6.6250 | Buy Now |
DISTI #
494-MASMLG100AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 100V 5% 3000W uni RoHS: Compliant | 0 |
|
$6.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5800 / $13.7800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.4600 / $7.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5800 / $13.7800 | Buy Now |
Part Details for MASMLG100AE3
MASMLG100AE3 CAD Models
MASMLG100AE3 Part Data Attributes
|
MASMLG100AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLG100AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MASMLG100AE3
This table gives cross-reference parts and alternative options found for MASMLG100AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLG100AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMLG100A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MASMLG100AE3 vs MXSMLG100A |
MVSMLG100AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MASMLG100AE3 vs MVSMLG100AE3TR |
MQSMLG100A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MASMLG100AE3 vs MQSMLG100A |
MASMLG100A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MASMLG100AE3 vs MASMLG100A |
MQSMLG100ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MASMLG100AE3 vs MQSMLG100ATR |