Part Details for MASMCJLCE11A by Microchip Technology Inc
Results Overview of MASMCJLCE11A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJLCE11A Information
MASMCJLCE11A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJLCE11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9071
|
Newark | Low Cap Tvs 11V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJLCE11A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.2900 | Buy Now |
DISTI #
1086-6120-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
MASMCJLCE11A
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MASMCJLCE11A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5637 / $7.0125 | Buy Now |
DISTI #
494-MASMCJLCE11A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 11V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$7.2900 | Order Now |
DISTI #
V37:1799_09114636
|
Arrow Electronics | TVS Diode Single Uni-Dir 11V 1.5KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1549 | Americas - 70 |
|
$6.5450 | Buy Now |
DISTI #
MASMCJLCE11A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
1633 Alternates Available |
|
$6.6100 / $7.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1633 Factory Stock |
|
$6.9600 / $14.5900 | Buy Now |
DISTI #
25919336
|
Verical | TVS Diode Single Uni-Dir 11V 1.5KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1549 | Americas - 70 |
|
$10.1225 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1633 Factory Stock |
|
$6.9600 / $14.5900 | Buy Now |
Part Details for MASMCJLCE11A
MASMCJLCE11A CAD Models
MASMCJLCE11A Part Data Attributes
|
MASMCJLCE11A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJLCE11A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJLCE11A
This table gives cross-reference parts and alternative options found for MASMCJLCE11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJLCE11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMCJLCE11AE3 | Microchip Technology Inc | $8.6607 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE11A vs MASMCJLCE11AE3 |
SMCJ11A.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE11A vs SMCJ11A.TF |
SMCJ11A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MASMCJLCE11A vs SMCJ11A |
SMCJ11 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE11A vs SMCJ11 |
SMCJ11A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE11A vs SMCJ11A |
SMCJ11A | onsemi | Check for Price | 1500 Watt Transient Voltage Suppressors, 3000-REEL | MASMCJLCE11A vs SMCJ11A |
SMCJ11A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MASMCJLCE11A vs SMCJ11A |
SMCJ11A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MASMCJLCE11A vs SMCJ11A |
SMCJ11A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional, | MASMCJLCE11A vs SMCJ11A |
SMCJ11A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MASMCJLCE11A vs SMCJ11A |