Part Details for MAPLAD15KP9.0ATR by Microchip Technology Inc
Results Overview of MAPLAD15KP9.0ATR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAPLAD15KP9.0ATR Information
MAPLAD15KP9.0ATR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MAPLAD15KP9.0ATR
MAPLAD15KP9.0ATR CAD Models
MAPLAD15KP9.0ATR Part Data Attributes
|
MAPLAD15KP9.0ATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD15KP9.0ATR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAPLAD15KP9.0ATR
This table gives cross-reference parts and alternative options found for MAPLAD15KP9.0ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD15KP9.0ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXPLAD15KP9.0AE3/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP9.0ATR vs MXPLAD15KP9.0AE3/TR |
MPLAD15KP9.0ATR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP9.0ATR vs MPLAD15KP9.0ATR |
MAPLAD15KP9.0AE3/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP9.0ATR vs MAPLAD15KP9.0AE3/TR |
MXLPLAD15KP9.0AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MAPLAD15KP9.0ATR vs MXLPLAD15KP9.0AE3 |
MXPLAD15KP9.0A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MAPLAD15KP9.0ATR vs MXPLAD15KP9.0A |
MXLPLAD15KP9.0ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MAPLAD15KP9.0ATR vs MXLPLAD15KP9.0ATR |
MXLPLAD15KP9.0AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP9.0ATR vs MXLPLAD15KP9.0AE3 |
MXPLAD15KP9.0AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MAPLAD15KP9.0ATR vs MXPLAD15KP9.0AE3/TR |
MPLAD15KP9.0ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MAPLAD15KP9.0ATR vs MPLAD15KP9.0ATR |
MAPLAD15KP9.0AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MAPLAD15KP9.0ATR vs MAPLAD15KP9.0AE3/TR |