Part Details for MAPLAD15KP43AE3 by Microchip Technology Inc
Results Overview of MAPLAD15KP43AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAPLAD15KP43AE3 Information
MAPLAD15KP43AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MAPLAD15KP43AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6090
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MAPLAD15KP43AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0700 / $28.1500 | Buy Now |
DISTI #
1086-4733-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1502 | Buy Now |
DISTI #
MAPLAD15KP43AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MAPLAD15KP43AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3305 / $27.0625 | Buy Now |
DISTI #
494-MAPLAD15KP43AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$28.1500 | Order Now |
DISTI #
MAPLAD15KP43AE3
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$25.5500 / $30.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8700 / $56.2900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.4000 / $30.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.8700 / $56.2900 | Buy Now |
Part Details for MAPLAD15KP43AE3
MAPLAD15KP43AE3 CAD Models
MAPLAD15KP43AE3 Part Data Attributes
|
MAPLAD15KP43AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD15KP43AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAPLAD15KP43AE3
This table gives cross-reference parts and alternative options found for MAPLAD15KP43AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD15KP43AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPLAD15KP43AE3 | Microchip Technology Inc | $24.1782 | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP43AE3 vs MPLAD15KP43AE3 |
MXPLAD15KP43AE3/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP43AE3 vs MXPLAD15KP43AE3/TR |
MXPLAD15KP43A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP43AE3 vs MXPLAD15KP43A |
MXLPLAD15KP43ATR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP43AE3 vs MXLPLAD15KP43ATR |
MAPLAD15KP43AE3/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP43AE3 vs MAPLAD15KP43AE3/TR |
MXLPLAD15KP43AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP43AE3 vs MXLPLAD15KP43AE3 |
MXLPLAD15KP43AE3TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP43AE3 vs MXLPLAD15KP43AE3TR |
MPLAD15KP43AE3TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon | MAPLAD15KP43AE3 vs MPLAD15KP43AE3TR |
MPLAD15KP43A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MAPLAD15KP43AE3 vs MPLAD15KP43A |