Part Details for MAF6B by APEM Inc
Results Overview of MAF6B by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAF6B Information
MAF6B by APEM Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MAF6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0790
|
Newark | Snap Acting Switch Ma Rohs Compliant: Yes |Apem MAF6B RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $5.3800 | Buy Now |
DISTI #
MAF6B-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 2500 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
642-MAF6B
|
Mouser Electronics | Basic / Snap Action Switches SPDT ON-MOM 16A 250V LEVER STR RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
75000107
|
RS | SNAP ACTING SWITCH MA Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $5.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0900 / $5.7100 | Buy Now |
Part Details for MAF6B
MAF6B CAD Models
MAF6B Part Data Attributes
|
MAF6B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MAF6B
APEM Inc
Snap Acting/Limit Switch, SPST, Alternate, 2.7mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Travel | 2.7 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 28 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.36 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.2 mm | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |