-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS, PDSO8, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MADRCC0005 by MACOM is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1687-ND
|
DigiKey | DRIVER SMT ASIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
585 In Stock |
|
$3.9671 / $5.9900 | Buy Now |
DISTI #
937-MADRCC0005
|
Mouser Electronics | Gate Drivers Sngle drvr for GaAs FET Switch and Atten RoHS: Compliant | 414 |
|
$3.4400 / $5.9900 | Buy Now |
DISTI #
35330941
|
Verical | BIAS DRIVER Min Qty: 16 Package Multiple: 1 Date Code: 1929 | Americas - 53 |
|
$3.3500 | Buy Now |
DISTI #
MADRCC0005
|
Richardson RFPD | BIAS DRIVER RoHS: Compliant Min Qty: 600 | 53 |
|
$3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MADRCC0005
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADRCC0005
MACOM
Interface Circuit, CMOS, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MACOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MADRCC0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MADRCC0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DR65-0109TR | MACOM | Check for Price | Interface Circuit, CMOS, PDSO8, | MADRCC0005 vs DR65-0109TR |
MACOM recommends a 4-layer PCB with a solid ground plane, and a microstrip line design for the RF signal path. A detailed layout guide is available in the MACOM application note AN-2171.
The MADR-000005 requires a bias voltage of 5V and a bias current of 350mA. Ensure the bias circuit is designed to provide a stable voltage and current, and that the device is properly connected to the bias circuit.
The recommended operating temperature range for the MADR-000005 is -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.
Common issues with the MADR-000005 can be troubleshooted by checking the bias circuit, ensuring proper PCB layout and design, and verifying the input and output matching networks. Consult the MACOM application note AN-2171 for detailed troubleshooting guidelines.
Yes, the MADR-000005 can be used in a push-pull configuration to achieve higher output power and improved linearity. However, this requires careful design and optimization of the output matching network and bias circuit.