Part Details for MAATCC0005-TB by TE Connectivity
Results Overview of MAATCC0005-TB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAATCC0005-TB Information
MAATCC0005-TB by TE Connectivity is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MAATCC0005-TB
MAATCC0005-TB CAD Models
MAATCC0005-TB Part Data Attributes
|
MAATCC0005-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAATCC0005-TB
TE Connectivity
0MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4.2dB INSERTION LOSS-MAX, GREEN, PLASTIC, SMT, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 4.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MAATCC0005-TB
This table gives cross-reference parts and alternative options found for MAATCC0005-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATCC0005-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAATCC0005-TB | MACOM | Check for Price | Variable Attenuator, 0MHz Min, 2000MHz Max, 4.2dB Insertion Loss-Max, GREEN, PLASTIC, SMT, SOIC-24 | MAATCC0005-TB vs MAATCC0005-TB |