Part Details for MAAM-011156-TR1000 by MACOM
Results Overview of MAAM-011156-TR1000 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAAM-011156-TR1000 Information
MAAM-011156-TR1000 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAAM-011156-TR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1752-1-ND
|
DigiKey | IC RF AMP CATV 5MHZ-300MHZ 16QFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
845 In Stock |
|
$5.4434 / $7.8600 | Buy Now |
DISTI #
MAAM-011156-000
|
Richardson RFPD | BROADBAND/CATV (75 OHM) LINE AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAAM-011156-TR1000
MAAM-011156-TR1000 CAD Models
MAAM-011156-TR1000 Part Data Attributes
|
MAAM-011156-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-011156-TR1000
MACOM
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 11 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 240 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.29 |
MAAM-011156-TR1000 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the package should be connected to a heat sink or a thermal management system.
-
MACOM provides a recommended PCB layout and impedance matching circuit in the application note AN-60-015. Additionally, the device's input and output impedances are 50 ohms, so a conjugate match is recommended for optimal performance.
-
The MAAM-011156-TR1000 is rated for operation from -40°C to 85°C, but derating is required for temperatures above 70°C. Consult the datasheet for specific derating guidelines.
-
Yes, the MAAM-011156-TR1000 can be used in a push-pull configuration, but it's essential to ensure proper impedance matching and biasing to avoid oscillations and maintain stability.
-
MACOM recommends a voltage-controlled biasing scheme, with a voltage regulator and a resistive divider network to set the bias voltage. The recommended bias voltage is 5V, but consult the datasheet for specific guidelines.