Part Details for MA41513 by Advanced Semiconductor Inc
Results Overview of MA41513 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA41513 Information
MA41513 by Advanced Semiconductor Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MA41513
MA41513 CAD Models
MA41513 Part Data Attributes
|
MA41513
Advanced Semiconductor Inc
Buy Now
|
Compare Parts:
MA41513
Advanced Semiconductor Inc
Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Impedance-Max | 18000 Ω | |
Impedance-Min | 4500 Ω | |
Surface Mount | NO | |
Tangential Signal Sensitivity-Min | 45 dBm |