Part Details for M95080-WMN6T by STMicroelectronics
Results Overview of M95080-WMN6T by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95080-WMN6T Information
M95080-WMN6T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95080-WMN6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8 | 2323 |
|
$0.4609 / $1.2570 | Buy Now |
|
Quest Components | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8 | 674 |
|
$0.4760 / $1.1900 | Buy Now |
Part Details for M95080-WMN6T
M95080-WMN6T CAD Models
M95080-WMN6T Part Data Attributes
|
M95080-WMN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95080-WMN6T
STMicroelectronics
1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MINIMUM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95080-WMN6T
This table gives cross-reference parts and alternative options found for M95080-WMN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95080-WMN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95080-WMN6 | STMicroelectronics | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M95080-WMN6T vs M95080-WMN6 |
M95080-WMN6TG/K | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95080-WMN6T vs M95080-WMN6TG/K |
25LC080DT-I/SN | Microchip Technology Inc | Check for Price | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M95080-WMN6T vs 25LC080DT-I/SN |
M95080-WMN3TG/S | STMicroelectronics | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | M95080-WMN6T vs M95080-WMN3TG/S |
M95080-WMN6TG | STMicroelectronics | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | M95080-WMN6T vs M95080-WMN6TG |
25LC080A-I/SNG | Microchip Technology Inc | Check for Price | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M95080-WMN6T vs 25LC080A-I/SNG |
IS25C08-3GLA3-TR | Integrated Silicon Solution Inc | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | M95080-WMN6T vs IS25C08-3GLA3-TR |
M95080-WMN5 | STMicroelectronics | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M95080-WMN6T vs M95080-WMN5 |
M95080-WMN6T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M95080-WMN6T is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
To ensure proper power supply, connect the VCC pin to a stable 3.3V or 5V power source, and the VSS pin to ground. Additionally, decouple the power supply lines with capacitors (e.g., 100nF) to reduce noise and ensure reliable operation.
-
The M95080-WMN6T can operate at clock frequencies up to 40 MHz. However, the actual clock frequency may be limited by the specific application, system design, and noise considerations.
-
To prevent accidental writes or data corruption, tie the HOLD pin to VCC and the WP pin to VSS or GND. This will ensure that the device is in a protected state and prevents unwanted writes or erases.
-
The M95080-WMN6T can be interfaced with a microcontroller using the SPI bus. Ensure that the microcontroller's SPI clock frequency is within the recommended range, and use a suitable level shifter if the voltage levels are different.