-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95080-WMN6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1099710
|
Farnell | SERIAL EEPROM, 8KBIT, 10MHZ, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 1 Days Container: Each | 398 |
|
$0.2600 / $0.3562 | Buy Now |
DISTI #
497-8605-5-ND
|
DigiKey | IC EEPROM 8KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1856 In Stock |
|
$0.2458 / $0.3200 | Buy Now |
DISTI #
M95080-WMN6P
|
Avnet Americas | EEPROM Serial-SPI 8K-Bit 1K x 8 3.3V/5V 8-Pin SO N Tube - Rail/Tube (Alt: M95080-WMN6P) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1438 / $0.1529 | Buy Now |
DISTI #
511-M95080-WMN6P
|
Mouser Electronics | EEPROM 2.5 V to 5.5V EE RoHS: Compliant | 2413 |
|
$0.2330 / $0.3200 | Buy Now |
DISTI #
V36:1790_06555878
|
Arrow Electronics | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2448 | Americas - 8000 |
|
$0.1859 | Buy Now |
DISTI #
87117684
|
Verical | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2448 | Americas - 8000 |
|
$0.1859 | Buy Now |
|
Future Electronics | M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock Min Qty: 100 Package Multiple: 100 |
400 null |
|
$0.1430 / $0.1590 | Buy Now |
DISTI #
M95080-WMN6P
|
TME | IC: EEPROM memory, 8kbEEPROM, SPI, 1kx8bit, 2.5÷5.5V, SO8, serial Min Qty: 3 | 1847 |
|
$0.1940 / $0.3690 | Buy Now |
DISTI #
M95080-WMN6P
|
Avnet Silica | EEPROM SerialSPI 8KBit 1K x 8 33V5V 8Pin SO N Tube (Alt: M95080-WMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Silica - 11600 |
|
Buy Now | |
DISTI #
M95080-WMN6P
|
EBV Elektronik | EEPROM SerialSPI 8KBit 1K x 8 33V5V 8Pin SO N Tube (Alt: M95080-WMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | EBV - 1800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95080-WMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95080-WMN6P
STMicroelectronics
8 Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95080-WMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95080-WMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95080-WMN6TP | STMicroelectronics | $0.1703 | 8 Kbit SPI bus EEPROM with high-speed clock | M95080-WMN6P vs M95080-WMN6TP |
25LC080D-I/SN | Microchip Technology Inc | $0.5585 | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M95080-WMN6P vs 25LC080D-I/SN |
25LC080D-E/SN | Microchip Technology Inc | $0.8500 | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M95080-WMN6P vs 25LC080D-E/SN |
25LC080DT-I/SN | Microchip Technology Inc | Check for Price | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M95080-WMN6P vs 25LC080DT-I/SN |
The recommended operating temperature range for the M95080-WMN6P is -40°C to 85°C.
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is properly initialized before accessing the memory. Additionally, use a capacitor to filter out power noise and ensure a clean power supply.
The M95080-WMN6P supports up to 1 million write cycles per page, and up to 100,000 write cycles per sector.
Page and sector erase operations can be performed using the specific commands and protocols outlined in the datasheet. It is recommended to use a software driver or library that provides a high-level interface for erase operations.
The M95080-WMN6P should be stored in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static wrist straps or mats to prevent electrostatic discharge damage.