-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95020-WDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3989
|
Newark | Gp Eeprom_Mm |Stmicroelectronics M95020-WDW6TP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 276000 |
|
$0.1100 | Buy Now |
DISTI #
497-M95020-WDW6TPCT-ND
|
DigiKey | IC EEPROM 2KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3335 In Stock |
|
$0.1987 / $0.2700 | Buy Now |
DISTI #
M95020-WDW6TP
|
Avnet Americas | EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95020-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 276000 |
|
$0.1100 | Buy Now |
DISTI #
511-M95020-WDW6TP
|
Mouser Electronics | EEPROM 2.5 V to 5.5V 2K RoHS: Compliant | 374 |
|
$0.1690 / $0.2700 | Buy Now |
DISTI #
E02:0323_00209217
|
Arrow Electronics | EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2510 | Europe - 8000 |
|
$0.1213 | Buy Now |
|
STMicroelectronics | 2 Kbit SPI bus EEPROM with high-speed clock COO: China RoHS: Compliant Min Qty: 1 | 374 |
|
$0.2200 / $0.2700 | Buy Now |
DISTI #
87895900
|
Verical | EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2510 | Americas - 8000 |
|
$0.1210 | Buy Now |
DISTI #
M95020-WDW6TP
|
TME | IC: EEPROM memory, 2kbEEPROM, SPI, 256x8bit, 2.5÷5.5V, 20MHz Min Qty: 1 | 0 |
|
$0.2310 / $0.7700 | RFQ |
DISTI #
M95020-WDW6TP
|
Avnet Silica | EEPROM SerialSPI 2Kbit 256 x 8 33V5V 8Pin TSSOP TR (Alt: M95020-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
DISTI #
M95020-WDW6TP
|
EBV Elektronik | EEPROM SerialSPI 2Kbit 256 x 8 33V5V 8Pin TSSOP TR (Alt: M95020-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95020-WDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95020-WDW6TP
STMicroelectronics
2 Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95020-WDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95020-WDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95020-WDW6P | STMicroelectronics | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | M95020-WDW6TP vs M95020-WDW6P |
M95020-WDW6TG | STMicroelectronics | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | M95020-WDW6TP vs M95020-WDW6TG |
M95020-WDW6G | STMicroelectronics | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | M95020-WDW6TP vs M95020-WDW6G |
STMicroelectronics provides a recommended PCB layout and thermal management guide in their application notes (AN5333) and evaluation boards. It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and reliability.
STMicroelectronics recommends using external ESD protection devices, such as the ESDA9V1L5.1, in conjunction with proper PCB design and layout practices to ensure robust ESD protection.
The recommended operating conditions are: VCC = 1.8V ± 10%, I/O voltage = 1.8V ± 10%, operating temperature = -40°C to 125°C, and maximum junction temperature = 150°C. Refer to the datasheet for more information.
STMicroelectronics provides a range of debugging tools, including the STM32CubeMX software, which can help identify and troubleshoot issues. Additionally, consult the datasheet, application notes, and STMicroelectronics' support resources for guidance.
STMicroelectronics offers a range of development boards and evaluation kits, such as the STM32WB5MMG, STM32WB55CGU6, and STM32WB55VGMM, which provide a comprehensive platform for evaluating and developing with the M95020-WDW6TP.