Part Details for M93C66-MB3P/S by STMicroelectronics
Results Overview of M93C66-MB3P/S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C66-MB3P/S Information
M93C66-MB3P/S by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M93C66-MB3P/S
M93C66-MB3P/S CAD Models
M93C66-MB3P/S Part Data Attributes
|
M93C66-MB3P/S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-MB3P/S
STMicroelectronics
256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M93C66-MB3P/S
This table gives cross-reference parts and alternative options found for M93C66-MB3P/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-MB3P/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M93C66-MB3P/W | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M93C66-MB3P/S vs M93C66-MB3P/W |
93C66C-TE/MC | Microchip Technology Inc | Check for Price | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | M93C66-MB3P/S vs 93C66C-TE/MC |
M93C66-MB7G | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M93C66-MB3P/S vs M93C66-MB7G |
M93C66-MB7T | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | M93C66-MB3P/S vs M93C66-MB7T |
M93C66-MB6TG | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M93C66-MB3P/S vs M93C66-MB6TG |
M93C66-MB7 | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | M93C66-MB3P/S vs M93C66-MB7 |
M93C66-MB3TP/S | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M93C66-MB3P/S vs M93C66-MB3TP/S |
M93C66-MB3G | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 | M93C66-MB3P/S vs M93C66-MB3G |
M93C66-MB3T | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | M93C66-MB3P/S vs M93C66-MB3T |