-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/10-022M by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2022MD | Texas Instruments | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC -55 to 125 | |
LM5022MM/NOPB | Texas Instruments | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 | |
TLE2022MDRG4 | Texas Instruments | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617749-8
|
Avnet Americas | Power Relay M83536/10-022M DPDT-CO 10A 28VDC 320Ohm PC Pin Flange Mount/Through Hole - Bulk (Alt: 1-1617749-8) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$117.8881 / $192.5357 | Buy Now |
DISTI #
655-M83536/10-022M
|
Mouser Electronics | Industrial Relays M83536/10-022M RoHS: Not Compliant | 22 |
|
$220.4900 / $245.0000 | Buy Now |
DISTI #
V37:1799_16253612
|
Arrow Electronics | Power Relay 28VDC 10A DPDT(43.64x13.34x25.65)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2503 | Americas - 52 |
|
$137.6320 / $197.3491 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.34x25.65)mm Flange Military Relay RoHS: Compliant |
300 In Stock 89 On Order |
|
$0 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.3900 / $303.6200 | Buy Now |
DISTI #
87887819
|
Verical | Power Relay 28VDC 10A DPDT(43.64x13.34x25.65)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 52 |
|
$197.3491 | Buy Now |
DISTI #
1-1617749-8
|
TTI | Industrial Relays FCA-210-1022M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$131.5800 / $144.7500 | Buy Now |
DISTI #
ES2100402CTM
|
TTI | Industrial Relays M83536/10-022M Min Qty: 26 Package Multiple: 1 Container: Each | Americas - 0 |
|
$175.4300 | Buy Now |
DISTI #
AMPM83536/10-022M
|
Interstate Connecting Components | M83536/10-022M FCA-210-1022M 1-1617749-8 | 8332 On Order |
|
$130.2345 / $144.7051 | Buy Now |
DISTI #
M83536/10-022M
|
FDH Electronics | Relays Min Qty: 1 | 260 |
|
$138.1040 / $214.8290 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83536/10-022M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/10-022M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the M83536/10-022M connector, but it's always best to consult the specific application requirements and TE Connectivity's documentation for precise torque values.
Yes, the M83536/10-022M connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
Yes, the M83536/10-022M connector is designed to operate in harsh environments, including high temperatures (up to 200°C) and high humidity. However, it's essential to consult the datasheet and TE Connectivity's documentation for specific environmental ratings and limitations.
The M83536/10-022M connector has a mating cycle life of at least 500 cycles, but this can vary depending on the specific application and environmental conditions. It's recommended to consult TE Connectivity's documentation for more information.
Yes, the M83536/10-022M connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in European Union markets.