Part Details for M83536/10-022M by Defense Logistics Agency
Results Overview of M83536/10-022M by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/10-022M Information
M83536/10-022M by Defense Logistics Agency is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10022MLF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
TLE2022MD | Texas Instruments | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC -55 to 125 | |
LM5022MM/NOPB | Texas Instruments | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 |
Part Details for M83536/10-022M
M83536/10-022M CAD Models
M83536/10-022M Part Data Attributes
|
M83536/10-022M
Defense Logistics Agency
Buy Now
|
Compare Parts:
M83536/10-022M
Defense Logistics Agency
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2800 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 280 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/10 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for M83536/10-022M
This table gives cross-reference parts and alternative options found for M83536/10-022M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/10-022M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83536/10-026L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M83536/10-022M vs M83536/10-026L |
M83536/10-022L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/10-022M vs M83536/10-022L |
M83536/10-022L | Microchip Technology Inc | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | M83536/10-022M vs M83536/10-022L |
M83536/10-027M | Microchip Technology Inc | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount | M83536/10-022M vs M83536/10-027M |
M83536/9-021M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | M83536/10-022M vs M83536/9-021M |
M83536/9-026L | Microchip Technology Inc | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | M83536/10-022M vs M83536/9-026L |
M83536/10-025M | Microchip Technology Inc | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount | M83536/10-022M vs M83536/10-025M |
M83536/10-020L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M83536/10-022M vs M83536/10-020L |
M83536/10-021L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | M83536/10-022M vs M83536/10-021L |
M83536/9-021M | Microchip Technology Inc | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | M83536/10-022M vs M83536/9-021M |