Part Details for M83536/10-022M by DRI Relays Inc
Results Overview of M83536/10-022M by DRI Relays Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/10-022M Information
M83536/10-022M by DRI Relays Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10022MLF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Part Details for M83536/10-022M
M83536/10-022M CAD Models
M83536/10-022M Part Data Attributes
|
M83536/10-022M
DRI Relays Inc
Buy Now
Datasheet
|
Compare Parts:
M83536/10-022M
DRI Relays Inc
Power/Signal Relay, DPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DRI RELAYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 18.5 V | |
Coil Power | 2464 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2.5A@115VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
M83536/10-022M Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the DRI Relays Inc application note AN-101, which provides guidelines for proper PCB design and layout to ensure reliable operation of the relay.
-
To ensure reliable operation in high-vibration environments, it is recommended to follow the mounting and installation guidelines provided in the datasheet, and to consider using additional mechanical support or vibration dampening measures as needed.
-
The maximum allowable voltage drop across the relay contacts is typically specified as 0.5V to 1.0V, depending on the specific application and operating conditions. It is recommended to consult with DRI Relays Inc or a qualified engineer to determine the appropriate voltage drop for a specific application.
-
The M83536/10-022M relay is rated for operation up to 125°C, but derating may be required for extended operation at high temperatures. It is recommended to consult the datasheet and application notes for specific guidance on high-temperature operation.
-
The recommended wire size and insulation type will depend on the specific application and operating conditions. As a general guideline, 18-22 AWG wire with a temperature rating of at least 105°C is recommended. It is also important to ensure that the wire insulation is compatible with the relay's terminal materials and operating temperatures.