-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7L by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-M7LCT-ND
|
DigiKey | DIODE STANDARD 1000V 1A DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12368 In Stock |
|
$0.0077 / $0.1100 | Buy Now |
DISTI #
637-M7L
|
Mouser Electronics | Rectifiers Diode, SMA, 1000V, 1A RoHS: Compliant | 11062 |
|
$0.0080 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Diode - SMA - 1000V - 1A RoHS: Compliant | 0 |
|
$0.0065 / $0.0096 | Buy Now |
DISTI #
M7L-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 1.5us, SMA, Ufmax: 1.1V, Ifsm: 22A Min Qty: 50 | 5600 |
|
$0.0078 / $0.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M7L
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
M7L
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-03-04 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for M7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USL1M | Diotec Semiconductor AG | $0.0568 | 1A, 1000V, SILICON, SIGNAL DIODE, | M7L vs USL1M |
AU1FM-M3/H | Vishay Intertechnologies | $0.1092 | Rectifier Diode, | M7L vs AU1FM-M3/H |
AR1FM-M3/H | Vishay Intertechnologies | $0.1591 | Rectifier Diode, | M7L vs AR1FM-M3/H |
G1MSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | M7L vs G1MSF4 |
G1MSF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | M7L vs G1MSF6 |
1N4948 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | M7L vs 1N4948 |
G1MSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | M7L vs G1MSF1 |
FM4007-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | M7L vs FM4007-MH-H |
AU1FM-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | M7L vs AU1FM-M3/I |
FR107WS | Rectron Semiconductor | Check for Price | Rectifier Diode, | M7L vs FR107WS |
A recommended PCB layout for optimal thermal performance of the M7L includes a thermal pad on the bottom of the device, connected to a large copper area on the PCB, and multiple vias to dissipate heat effectively.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a reflow oven or a hot air gun to solder the device, and avoid applying excessive force or pressure during the process.
The maximum allowed voltage drop across the M7L is typically 0.5V to 1.0V, depending on the specific application and operating conditions. Exceeding this voltage drop may affect the device's performance and reliability.
Yes, the M7L can be used in high-frequency switching applications, but it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the application's operating frequency is within the device's specified range.
To protect the M7L from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the PCB and assembly process are ESD-safe. Additionally, consider adding ESD protection components, such as TVS diodes or ESD arrays, to the circuit design.