Part Details for M7A3P1000-1FG144II by Actel Corporation
Results Overview of M7A3P1000-1FG144II by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7A3P1000-1FG144II Information
M7A3P1000-1FG144II by Actel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M7A3P1000-1FG144II
M7A3P1000-1FG144II CAD Models
M7A3P1000-1FG144II Part Data Attributes
|
M7A3P1000-1FG144II
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
M7A3P1000-1FG144II
Actel Corporation
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |