Part Details for M55342M03B300KUWSM by Vishay Intertechnologies
Results Overview of M55342M03B300KUWSM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342M03B300KUWSM Information
M55342M03B300KUWSM by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for M55342M03B300KUWSM
M55342M03B300KUWSM CAD Models
M55342M03B300KUWSM Part Data Attributes
|
M55342M03B300KUWSM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M03B300KUWSM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for M55342M03B300KUWSM
This table gives cross-reference parts and alternative options found for M55342M03B300KUWSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M03B300KUWSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342M03B300KRWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03B300KUWSM vs M55342M03B300KRWP |
M55342M03B300KRTP | Vishay Dale | Check for Price | RES,SMT,THICK FILM,300K OHMS,75WV,5% +/-TOL,-300,300PPM TC,1105 CASE | M55342M03B300KUWSM vs M55342M03B300KRTP |
M55342M03B300KPWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03B300KUWSM vs M55342M03B300KPWS |
M55342M03B300KST5M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03B300KUWSM vs M55342M03B300KST5M |
M55342M03B300KVT1V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03B300KUWSM vs M55342M03B300KVT1V |
M55342M03B300KST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03B300KUWSM vs M55342M03B300KST0 |
M55342M03B300KSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03B300KUWSM vs M55342M03B300KSBS |
M55342M03B300KSWPV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03B300KUWSM vs M55342M03B300KSWPV |
M55342M03B300KMWPV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03B300KUWSM vs M55342M03B300KMWPV |
M55342M03B300KRTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 300000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | M55342M03B300KUWSM vs M55342M03B300KRTP |