Part Details for M55342K12B80E6RWB by Vishay Intertechnologies
Results Overview of M55342K12B80E6RWB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K12B80E6RWB Information
M55342K12B80E6RWB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K12B80E6RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B80E6RWB
|
Avnet Americas | - Waffle Pack (Alt: M55342K12B80E6RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1901 / $2.8732 | Buy Now |
DISTI #
V37:1799_09688312
|
Arrow Electronics | Res Thick Film 0603 80.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | Americas - 900 |
|
$0.7124 / $2.4072 | Buy Now |
DISTI #
88898276
|
Verical | Res Thick Film 0603 80.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 900 |
|
$2.4072 | Buy Now |
Part Details for M55342K12B80E6RWB
M55342K12B80E6RWB CAD Models
M55342K12B80E6RWB Part Data Attributes
|
M55342K12B80E6RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B80E6RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B80E6RWB
This table gives cross-reference parts and alternative options found for M55342K12B80E6RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B80E6RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12B80E6P | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RWB vs M55342K12B80E6P |
M55342K12B80E6TST | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603, CHIP, LEAD AND HALOGEN FREE | M55342K12B80E6RWB vs M55342K12B80E6TST |
M55342K12W80E6C-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RWB vs M55342K12W80E6C-W |
M55342K12B80E6MWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RWB vs M55342K12B80E6MWL |
M55342K12B80E6CST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RWB vs M55342K12B80E6CST3 |
M55342K12W80E6C-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RWB vs M55342K12W80E6C-TR |
M55342K12U80E6C | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RWB vs M55342K12U80E6C |
M55342K12G80E6T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RWB vs M55342K12G80E6T-TR |
M55342K12C80E6R | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RWB vs M55342K12C80E6R |
M55342K12B80E6RWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RWB vs M55342K12B80E6RWL |
M55342K12B80E6RWB Frequently Asked Questions (FAQ)
-
The recommended land pattern for M55342K12B80E6RWB can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of thick film resistors.
-
To prevent damage, handle the component by the edges, avoid touching the resistive element, and use anti-static precautions to prevent electrostatic discharge (ESD) damage.
-
The maximum power rating for M55342K12B80E6RWB is 0.5 W, and it's essential to ensure that the component does not exceed this rating to prevent overheating and damage.
-
While M55342K12B80E6RWB is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 kHz) due to its thick-film construction, which may introduce parasitic inductance and capacitance.
-
M55342K12B80E6RWB has a temperature coefficient of ±100 ppm/°C, which means its resistance value may change by ±1% over the operating temperature range of -55°C to +155°C. Ensure that the component is within its specified operating temperature range to maintain its performance.