Part Details for M55342K06B49E9RS3 by Vishay Intertechnologies
Results Overview of M55342K06B49E9RS3 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K06B49E9RS3 Information
M55342K06B49E9RS3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K06B49E9RS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1577
|
Newark | Rcwpm-575 49.9K 1% K M55342K06B49E9R S84 Rohs Compliant: No |Vishay M55342K06B49E9RS3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.4530 / $0.5890 | Buy Now |
DISTI #
57C3309
|
Newark | Resistor, thick Film,49.9Kohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case, rm-Milstyle |Vishay M55342K06B49E9RS3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5890 | Buy Now |
DISTI #
M55342K06B49E9RS3
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ? 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability - Tape and Reel (Alt: M55342K06B49E9RS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3783 / $0.4857 | Buy Now |
DISTI #
75-M55342K06B49E9RS3
|
Mouser Electronics | Thick Film Resistors - SMD 0705 49.9K 1% RoHS: Not Compliant | 1341 |
|
$0.4200 / $1.2700 | Buy Now |
DISTI #
V81:2367_27014216
|
Arrow Electronics | Res Thick Film 0705 49.9K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 712 |
|
$0.4240 | Buy Now |
DISTI #
V79:2366_27014216
|
Arrow Electronics | Res Thick Film 0705 49.9K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 658 |
|
$0.4240 | Buy Now |
DISTI #
V72:2272_09650631
|
Arrow Electronics | Res Thick Film 0705 49.9K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2234 Container: Cut Strips | Americas - 379 |
|
$0.4247 / $0.7553 | Buy Now |
DISTI #
V75:2273_09650631
|
Arrow Electronics | Res Thick Film 0705 49.9K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1719 Container: Cut Strips | Americas - 21 |
|
$0.4282 / $0.4294 | Buy Now |
DISTI #
66334634
|
Verical | Res Thick Film 0705 49.9K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2026 | Americas - 712 |
|
$0.4240 | Buy Now |
DISTI #
66335004
|
Verical | Res Thick Film 0705 49.9K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2128 | Americas - 658 |
|
$0.4240 | Buy Now |
Part Details for M55342K06B49E9RS3
M55342K06B49E9RS3 CAD Models
M55342K06B49E9RS3 Part Data Attributes
|
M55342K06B49E9RS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B49E9RS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B49E9RS3
This table gives cross-reference parts and alternative options found for M55342K06B49E9RS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B49E9RS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K06B49E9TWLS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B49E9RS3 vs M55342K06B49E9TWLS |
M55342K06B49E9PSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B49E9RS3 vs M55342K06B49E9PSV |
M55342K06B49E9RWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B49E9RS3 vs M55342K06B49E9RWB |
M55342K06C49E9C-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B49E9RS3 vs M55342K06C49E9C-TR |
M55342K06W49E9R-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B49E9RS3 vs M55342K06W49E9R-W |
M55342K06B49E9PWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B49E9RS3 vs M55342K06B49E9PWB |
M55342K06U49E9S-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B49E9RS3 vs M55342K06U49E9S-TR |
S0705CPY4992F10-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | M55342K06B49E9RS3 vs S0705CPY4992F10-TR |
M55342K06C49E9C-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B49E9RS3 vs M55342K06C49E9C-W |
M55342K06G49E9T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B49E9RS3 vs M55342K06G49E9T-TR |
M55342K06B49E9RS3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the M55342K06B49E9RS3 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the M55342K06B49E9RS3 is a thick-film resistor designed for high-frequency applications up to 50 GHz.
-
The power rating of the M55342K06B49E9RS3 at 70°C is 0.5 W.
-
Yes, the M55342K06B49E9RS3 is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The operating temperature range of the M55342K06B49E9RS3 is -55°C to 155°C.