Part Details for M55339/04-00030 by Kings Electronics
Results Overview of M55339/04-00030 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55339/04-00030 Information
M55339/04-00030 by Kings Electronics is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M55339/04-00030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4142
|
Newark | N Bulkhead Adapter, F-F, Hermetic Rohs Compliant: Yes |Kings M55339/04-00030 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8700 | Buy Now |
|
CDM Electronics | N BULKHEAD ADAPTER F-F HERMATIC Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M55339/04-00030
M55339/04-00030 CAD Models
M55339/04-00030 Part Data Attributes
|
M55339/04-00030
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M55339/04-00030
Kings Electronics
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | N-N | |
Additional Feature | HERMETIC SEALED | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Operating Frequency-Max | 11 GHz | |
Option | HERMETIC | |
Panel Mount | YES |
M55339/04-00030 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 N·m (4.4-13.3 in·lb).
-
Yes, the connector is designed to withstand vibrations up to 10-2000 Hz, 10G acceleration, and 3 axes, making it suitable for high-vibration applications.
-
The operating temperature range of the M55339/04-00030 connector is -55°C to +125°C (-133°F to +257°F).
-
Yes, the connector is designed to be compatible with potting or encapsulation, but it's recommended to consult with Kings Electronics or a qualified engineer to ensure proper sealing and material compatibility.
-
The recommended wire size is 24-20 AWG, and the recommended wire type is stranded copper wire with a maximum insulation diameter of 1.5 mm (0.059 in).