Part Details for M48Z12-200PC6TR by STMicroelectronics
Results Overview of M48Z12-200PC6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48Z12-200PC6TR Information
M48Z12-200PC6TR by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M48Z12-200PC6TR
M48Z12-200PC6TR CAD Models
M48Z12-200PC6TR Part Data Attributes
|
M48Z12-200PC6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z12-200PC6TR
STMicroelectronics
IC,NOVRAM,2KX8,CMOS,DIP,24PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Memory Density | 16384 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M48Z12-200PC6TR
This table gives cross-reference parts and alternative options found for M48Z12-200PC6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z12-200PC6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM1-65798HDB:D | Matra MHS | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | M48Z12-200PC6TR vs HM1-65798HDB:D |
WS128K32-15G2UMA | Mercury Systems Inc | Check for Price | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | M48Z12-200PC6TR vs WS128K32-15G2UMA |
WS512K32L-17H1Q | White Electronic Designs Corp | Check for Price | SRAM Module, 512KX32, 17ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | M48Z12-200PC6TR vs WS512K32L-17H1Q |
KM681000ALR-7L | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | M48Z12-200PC6TR vs KM681000ALR-7L |
HM1-65790F-5:D | Matra MHS | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CDIP28 | M48Z12-200PC6TR vs HM1-65790F-5:D |
HM165799M-2/883 | Atmel Corporation | Check for Price | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | M48Z12-200PC6TR vs HM165799M-2/883 |
HM365799H-9 | Atmel Corporation | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, PACKAGE-24 | M48Z12-200PC6TR vs HM365799H-9 |
L7CL185KMB35 | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | M48Z12-200PC6TR vs L7CL185KMB35 |
CY7C196-25LC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, LCC-28 | M48Z12-200PC6TR vs CY7C196-25LC |
HM1-65799M/883 | Matra MHS | Check for Price | Standard SRAM, 64KX4, 45ns, CMOS, CDIP28 | M48Z12-200PC6TR vs HM1-65799M/883 |