-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48T08Y-10MH1F by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6683
|
Newark | Rtc Ic, Yy-Mm-Dd-Dd, Hh:Mm:Ss, Soic, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:28Pins, Ic Interface Type:- Rohs Compliant: Yes |Stmicroelectronics M48T08Y-10MH1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 489 |
|
$14.5900 / $22.6800 | Buy Now |
DISTI #
497-4710-1-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28SOH Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
1919 In Stock |
|
$13.5379 / $22.6800 | Buy Now |
DISTI #
47AK6683
|
Avnet Americas | RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 47AK6683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 22 Partner Stock |
|
$16.6200 / $22.2200 | Buy Now |
DISTI #
M48T08Y-10MH1F
|
Avnet Americas | RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, SOIC - Tape and Reel (Alt: M48T08Y-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.8932 / $13.7092 | Buy Now |
DISTI #
511-M48T08Y-10MH1F
|
Mouser Electronics | Real Time Clock 64K (8Kx8) 100ns RoHS: Compliant | 336 |
|
$13.5300 / $22.6800 | Buy Now |
|
STMicroelectronics | 5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER®, SRAM COO: Malaysia RoHS: Compliant Min Qty: 1 | 336 |
|
$14.5800 / $22.2300 | Buy Now |
DISTI #
87099514
|
Verical | Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin SOH T/R RoHS: Compliant Min Qty: 175 Package Multiple: 175 Date Code: 2433 | Americas - 175 |
|
$24.7241 | Buy Now |
DISTI #
M48T08Y-10MH1F
|
Avnet Silica | RTC IC YYMMDDdd HHMMSS 24Hr Parallel 45 V to 55 V 28 Pins SOIC (Alt: M48T08Y-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 17 Weeks, 0 Days | Silica - 936 |
|
Buy Now | |
DISTI #
M48T08Y-10MH1F
|
EBV Elektronik | RTC IC YYMMDDdd HHMMSS 24Hr Parallel 45 V to 55 V 28 Pins SOIC (Alt: M48T08Y-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Parallel SOP-28-8.9mm Real Time Clocks ROHS | 1 |
|
$31.2028 / $32.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T08Y-10MH1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T08Y-10MH1F
STMicroelectronics
5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | STANDARD SRAM |
The maximum operating temperature range for the M48T08Y-10MH1F is -40°C to +85°C.
The POR circuitry in the M48T08Y-10MH1F is designed to reset the device when the power supply voltage (VCC) falls below a certain threshold. To handle POR, ensure that the power supply voltage is stable and within the recommended operating range.
The recommended storage condition for the M48T08Y-10MH1F is in a dry, cool place, away from direct sunlight and moisture. The device should be stored in its original packaging or in a shielded bag to prevent electrostatic discharge (ESD) damage.
Yes, the M48T08Y-10MH1F is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to prevent mechanical stress and damage.
To prevent data corruption, ensure that the power supply voltage (VCC) is stable and within the recommended operating range during power-down or power-up cycles. Also, use a capacitor (e.g., 10uF) between VCC and GND to filter out noise and voltage spikes.