Part Details for M45PE40VMW6G by Numonyx Memory Solutions
Results Overview of M45PE40VMW6G by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE40VMW6G Information
M45PE40VMW6G by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M45PE40VMW6G
M45PE40VMW6G CAD Models
M45PE40VMW6G Part Data Attributes
|
M45PE40VMW6G
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M45PE40VMW6G
Numonyx Memory Solutions
512KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e4 | |
Length | 5.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 25 ms |
Alternate Parts for M45PE40VMW6G
This table gives cross-reference parts and alternative options found for M45PE40VMW6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE40VMW6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE40VMW6T | Numonyx Memory Solutions | Check for Price | 512KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | M45PE40VMW6G vs M45PE40VMW6T |
M45PE40-VMW6T | Micron Technology Inc | Check for Price | Flash, 512KX8, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | M45PE40VMW6G vs M45PE40-VMW6T |
M45PE40VMW6G | Micron Technology Inc | Check for Price | Flash, 512KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE40VMW6G vs M45PE40VMW6G |
M45PE40VMW6TP | Numonyx Memory Solutions | Check for Price | 512KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE40VMW6G vs M45PE40VMW6TP |
M45PE40-VMW6 | Micron Technology Inc | Check for Price | Flash, 512KX8, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | M45PE40VMW6G vs M45PE40-VMW6 |