Part Details for M45PE10VMN6TP by Numonyx Memory Solutions
Results Overview of M45PE10VMN6TP by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE10VMN6TP Information
M45PE10VMN6TP by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M45PE10VMN6TP
M45PE10VMN6TP CAD Models
M45PE10VMN6TP Part Data Attributes
|
M45PE10VMN6TP
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M45PE10VMN6TP
Numonyx Memory Solutions
128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 50 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e4 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for M45PE10VMN6TP
This table gives cross-reference parts and alternative options found for M45PE10VMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE10VMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE10-VMN6TP | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10-VMN6TP |
M45PE10S-VMN6TG | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10S-VMN6TG |
M45PE10-VMN6P | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10-VMN6P |
M45PE10S-VMN6G | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10S-VMN6G |
M45PE10-VMN6P | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10-VMN6P |
M45PE10-VMN6G | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10-VMN6G |
M45PE10VMN6 | Numonyx Memory Solutions | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10VMN6 |
M45PE10-VMN6TG | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10-VMN6TG |
M45PE10S-VMN6TP | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10S-VMN6TP |
M45PE10VMN6T | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M45PE10VMN6TP vs M45PE10VMN6T |