-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power serial real-time clock (RTC)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41T60Q6F by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | Low power serial real-time clock (RTC) COO: Malaysia RoHS: Compliant Min Qty: 1 | 2 |
|
$1.4600 / $2.4400 | Buy Now |
|
Bristol Electronics | 637 |
|
RFQ | ||
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,REAL-TIME CLOCK,CMOS,LLCC,16PIN,PLASTIC | 3 |
|
$2.9250 / $3.5100 | Buy Now |
|
Rochester Electronics | M41T - Low power serial real-time clock (RTC) RoHS: Compliant Status: Obsolete Min Qty: 1 | 25008 |
|
$1.0500 / $1.3100 | Buy Now |
DISTI #
M41T60Q6F
|
TME | IC: RTC circuit, I2C,serial, QFN16, 1.3÷4.4V Min Qty: 1 | 0 |
|
$1.0300 / $1.8100 | RFQ |
|
Vyrian | Peripheral ICs | 13106 |
|
RFQ | |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 16-QFN | 17000 |
|
$1.5015 / $2.2523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41T60Q6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T60Q6F
STMicroelectronics
Low power serial real-time clock (RTC)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 4.4 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M41T60Q6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T60Q6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M41T62Q6F | STMicroelectronics | $0.9916 | Low-power serial real-time clock (RTC) with alarm | M41T60Q6F vs M41T62Q6F |
M41T64Q6F | STMicroelectronics | Check for Price | Low-power serial real-time clock (RTC) with alarm | M41T60Q6F vs M41T64Q6F |
The recommended operating voltage range for the M41T60Q6F is 1.8V to 5.5V.
To ensure the accuracy of the RTC clock, use a high-quality crystal oscillator, ensure proper PCB layout and decoupling, and follow the recommended operating conditions.
Yes, the M41T60Q6F can be used as a battery-backed SRAM. The device has a built-in battery switch that allows the SRAM to be powered from an external battery or supercapacitor.
The maximum frequency for the I2C interface is 400 kHz.
The POR and PFR signals can be used to reset the device and ensure a clean startup. Connect the POR signal to the reset input of the microcontroller, and the PFR signal to the power-fail input of the microcontroller.