Part Details for M40Z111MH6E by STMicroelectronics
Results Overview of M40Z111MH6E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M40Z111MH6E Information
M40Z111MH6E by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for M40Z111MH6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_25222376
|
Arrow Electronics | Processor Supervisor 5V 1 28-Pin SOH Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1204 | Americas - 1082 |
|
$3.3051 | Buy Now |
DISTI #
52675733
|
Verical | Processor Supervisor 5V 1 28-Pin SOH Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1204 | Americas - 1082 |
|
$3.3051 | Buy Now |
Part Details for M40Z111MH6E
M40Z111MH6E CAD Models
M40Z111MH6E Part Data Attributes
|
M40Z111MH6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M40Z111MH6E
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.56 mm |