Part Details for M36L0R7060L3ZSE by Numonyx Memory Solutions
Results Overview of M36L0R7060L3ZSE by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M36L0R7060L3ZSE Information
M36L0R7060L3ZSE by Numonyx Memory Solutions is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M36L0R7060L3ZSE
M36L0R7060L3ZSE CAD Models
M36L0R7060L3ZSE Part Data Attributes
|
M36L0R7060L3ZSE
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M36L0R7060L3ZSE
Numonyx Memory Solutions
Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PBGA-B56 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for M36L0R7060L3ZSE
This table gives cross-reference parts and alternative options found for M36L0R7060L3ZSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36L0R7060L3ZSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M36L0R7060L3ZSF | Micron Technology Inc | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060L3ZSE vs M36L0R7060L3ZSF |