Part Details for M30875FHBGP#U3 by Renesas Electronics Corporation
Results Overview of M30875FHBGP#U3 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M30875FHBGP#U3 Information
M30875FHBGP#U3 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M30875FHBGP#U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30875FHBGP#U3-ND
|
DigiKey | IC MCU 16/32BIT 384KB 144LFQFP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30875FHBGP#U3
|
Avnet Americas | MCU 16-bit M16C CISC 384KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: M30875FHBGP#U3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$33.7100 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$18.0000 / $20.2500 | Buy Now | |
DISTI #
M30875FHBGP#U3
|
Avnet Silica | MCU 16bit M16C CISC 384KB Flash 33V5V 144Pin LQFP Tray (Alt: M30875FHBGP#U3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M30875FHBGP#U3
M30875FHBGP#U3 CAD Models
M30875FHBGP#U3 Part Data Attributes
|
M30875FHBGP#U3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30875FHBGP#U3
Renesas Electronics Corporation
M30875FHBGP#U3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA-A144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ; ADC IS 18-CH 10-BIT IN MEMORY EXPANSION AND UP MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 124 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 24576 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
M30875FHBGP#U3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M30875FHBGP#U3 is -40°C to +85°C.
-
The clock settings for the M30875FHBGP#U3 can be configured using the Clock Control Register (CCR) and the Clock Source Select Register (CSSR). Refer to the datasheet for specific register settings and configuration options.
-
The maximum current consumption of the M30875FHBGP#U3 is approximately 350mA at 5V and 20MHz operation.
-
The M30875FHBGP#U3 has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WDTCR). Refer to the datasheet for specific register settings and configuration options.
-
The M30875FHBGP#U3 has several communication interfaces, including UART, SPI, I2C, and USB.