Part Details for M2T19S4A5W13 by NKK Switches
Results Overview of M2T19S4A5W13 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2T19S4A5W13 Information
M2T19S4A5W13 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for M2T19S4A5W13
M2T19S4A5W13 CAD Models
M2T19S4A5W13 Part Data Attributes
|
M2T19S4A5W13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2T19S4A5W13
NKK Switches
Process Sealed Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 7.62mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 8.001 mm | |
Body Height | 30.353 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.268 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD/SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for M2T19S4A5W13
This table gives cross-reference parts and alternative options found for M2T19S4A5W13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2T19S4A5W13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2019SS2W13 | NKK Switches | Check for Price | Bracket PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6 | M2T19S4A5W13 vs M2019SS2W13 |
M2019ES2W15 | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | M2T19S4A5W13 vs M2019ES2W15 |
M2019S2A2W15 | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | M2T19S4A5W13 vs M2019S2A2W15 |
M2019S2A2W13 | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | M2T19S4A5W13 vs M2019S2A2W13 |
M2019SS2W23 | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | M2T19S4A5W13 vs M2019SS2W23 |
M2019SS2W26-CA | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | M2T19S4A5W13 vs M2019SS2W26-CA |
M2019S2A2W17 | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | M2T19S4A5W13 vs M2019S2A2W17 |
M2019SS2W15 | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | M2T19S4A5W13 vs M2019SS2W15 |
M2019LL2W13 | NKK Switches | Check for Price | Bracket PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Locking Lever; actuator length: 16.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6 | M2T19S4A5W13 vs M2019LL2W13 |
M2019SS2W26-BA | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | M2T19S4A5W13 vs M2019SS2W26-BA |