-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 86316-Cell, CMOS, PBGA484, FBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S090-FGG484I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 85 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2S090-FGG484I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2S090-FGG484I
Microsemi Corporation
Field Programmable Gate Array, 86316-Cell, CMOS, PBGA484, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Logic Cells | 86316 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for M2S090-FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S090-FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S090-FG676 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA676, FBGA-676 | M2S090-FGG484I vs M2S090-FG676 |
Microsemi provides a PCB design guide that includes layout and routing guidelines for the M2S090-FGG484I. It's recommended to follow these guidelines to ensure signal integrity and minimize electromagnetic interference (EMI).
A reliable POR circuit can be implemented using a voltage supervisor IC, such as the Microsemi LX7167, which provides a reset signal to the FPGA during power-up. The POR circuit should be designed to ensure that the FPGA is held in reset until the power supply voltages are stable.
The M2S090-FGG484I has a maximum junction temperature of 100°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Microsemi provides thermal modeling and simulation tools to help with thermal design.
Microsemi provides a range of security features, including AES encryption, secure boot, and anti-tamper protection. Additionally, designers can implement their own security measures, such as secure key storage and access control, to protect their IP and prevent unauthorized access.
The M2S090-FGG484I is designed to withstand the harsh radiation environments found in space and aerospace applications. It features radiation-hardened flip-flops, memory, and other components, which provide immunity to single-event effects (SEEs) and total ionizing dose (TID) effects.