Part Details for M2S050S-1VFG400I by Microsemi Corporation
Results Overview of M2S050S-1VFG400I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S050S-1VFG400I Information
M2S050S-1VFG400I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M2S050S-1VFG400I
M2S050S-1VFG400I CAD Models
M2S050S-1VFG400I Part Data Attributes
|
M2S050S-1VFG400I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2S050S-1VFG400I
Microsemi Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for M2S050S-1VFG400I
This table gives cross-reference parts and alternative options found for M2S050S-1VFG400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S050S-1VFG400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S050S-1VF400YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 48672-Cell, CMOS, PBGA400 | M2S050S-1VFG400I vs M2S050S-1VF400YI |
M2S050S-1VF400I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 48672-Cell, CMOS, PBGA400, | M2S050S-1VFG400I vs M2S050S-1VF400I |